Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 104,250 $ |
Informations produit
Aperçu du produit
GDM-532 is a 9999 counts hand-held DMM with True RMS Measurement. GDM-500 series hand held DMM are a compact, high precision, battery operated multimeter series designed to meet of service engineers. The GDM-500 Series design is driven by mobile-oriented features: automatic power off to preserve battery life, a large backlight display for crisp viewing, a rotary selector and push buttons to ease operation, and then NCV (Non-Contact Voltage) function for outdoor use.
- Display backlight/auto power off
- ACV measurement up to 999.9V
- DC current measurement up to 9.99A
- Continuity beeper/diode test
- Resistance, capacitance, temperature, frequency measurement
- Non-contact voltage (NCV) detection
- Data hold and relative mode
- Audible/visual alarm when overload
- Auto power off
- CAT II 1000V, CAT III 600V safety rating
Contenu
Hand-held DMM, User manual, Test leads, Battery, K-type thermocouple.
Spécifications techniques
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
999.9V
9.99A
-
No SVHC (17-Jan-2022)
4
9999
999.9V
9.99A
99.99Mohm
GDM-500 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit