Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 113,400 $ |
Informations produit
Aperçu du produit
MP730651 from Multicomp Pro is a 1000V true RMS digital multimeter which offers high levels of reliability and security, with a 6000 count display. With a large screen, high resolution analogue pointer display, full scale overload protection and unique appearance design, the device is an extremely practical electrical measuring meter. This device can measure AC/DC voltage/current, resistance, diode, continuity, capacitance, frequency and duty ratio. Also features functions such as data transmission, data hold, relative value measurement, internal temperature alarm, low battery indication, backlight, auto power-off and NCV functions.
- Data hold & backlight
- Max/min/relative modes
- USB communication
- Input protection
- Diode & continuity test
- NCV (audible/visual alarm)
- CE & RoHS certified
- CAT III 1000V / CAT IV 600V safety ratings
- 60mF capacitance measurements
- 10MHz frequency
- 0.1%~99.9% duty cycle
- 40Hz-500Hz bandwidth
- Device dimension is 190mm x 90mm x 50mm
- Device weight is 350g
Applications
Test & Measurement, Electronics Service, Hobby & Education, Industrial Automation Control, Industrial Maintenance
Contenu
Digital multimeter, User manual, Test leads, USB cable, Download operation guide, 1.5V AAA batteries.
Remarques
ETL certified
Spécifications techniques
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
True RMS
Auto, Manual
1kV
10A
3 Years
No SVHC (25-Jun-2025)
3.75
6000
1kV
10A
60Mohm
Multicomp Pro Handheld Digital Multimeters
Documents techniques (3)
Produits de remplacement pour MP730651
1 produit trouvé
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit