2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                  Imprimer la page

                                                                                                  GDS-1072-U

                                                                                                  Digital Oscilloscope, GDS-1000-U Series, 2 Channel, 70 MHz, 250 MSPS, 4 kpts, 5 ns

                                                                                                  GW INSTEK
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  GW INSTEK GDS-1072-U
                                                                                                  FabricantGW INSTEK
                                                                                                  Réf. FabricantGDS-1072-U
                                                                                                  Code Commande79T9533
                                                                                                  Gamme de produitGDS-1000-U Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 11 semaine(s)

                                                                                                  Informations produit

                                                                                                  GW INSTEK
                                                                                                  FabricantGW INSTEK
                                                                                                  Réf. FabricantGDS-1072-U
                                                                                                  Code Commande79T9533
                                                                                                  Gamme de produitGDS-1000-U Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Product RangeGDS-1000-U Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth70MHz
                                                                                                  Sampling Rate250MSPS
                                                                                                  Display Memory Depth4 kpts
                                                                                                  Calculated Rise Time5ns
                                                                                                  Scope Display TypeTFT LCD Color
                                                                                                  Kit ContentsDSO, One 70MHz GTP-070A-4 Passive Probe Per Channel, User Manual, Power Cord
                                                                                                  Manufacturer WarrantyLifetime Warranty
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Aperçu du produit

                                                                                                  The GDS-1072-U from GW Instek is a GDS-1000-U series 70MHz, 2-channel, digital storage oscilloscope. This easy to use oscilloscope provides a unique solution and operates at 70MHz with a real time sampling rate of 250MSa/s and 25GSa/s Equivalent-Time sampling rate, giving users a more flexible option to process incoming signals. Coupled with the high resolution 5.7” colour TFT display with user-friendly interface USB device and host port make the GDS-1000-U series feature rich. It features 2mV/div to 10V/div vertical sensitivity, 1Mohm input impedance and 100V to 240V AC power source.

                                                                                                  • Math Function: Add, Subtract, FFt
                                                                                                  • Fast horizontal position mark and search
                                                                                                  • Auto measurement gating, flexible probe factor setting
                                                                                                  • GO/NOGO function, PC remote control software, datalogger
                                                                                                  • FFT/FFTrms and zoom FFT measurement
                                                                                                  • 250MSa/s real time sample rates maximum, 25GSa/s equivalent time
                                                                                                  • Observation expand by ground/centre observation-delay on/ off
                                                                                                  • 4k points per channel record length, 2mV to 10V vertical scale, 1ns to 50s horizontal range
                                                                                                  • Up to 19 automatic measurements, auto/normal trigger
                                                                                                  • Digital storage counter function, zoom FFT, cursor readout, auto-set

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contenu

                                                                                                  GDS-1072 digital storage oscilloscope, User manual, Power cord, GTP-070A-4 70MHz (10:1/1:1) switchable passive probe.

                                                                                                  Avertissements

                                                                                                  The power supply voltage should not fluctuate more than 10%.

                                                                                                  Remarques

                                                                                                  Make sure the BNC input voltage does not exceed 300V peak.

                                                                                                  Spécifications techniques

                                                                                                  Product Range

                                                                                                  GDS-1000-U Series

                                                                                                  Bandwidth

                                                                                                  70MHz

                                                                                                  Display Memory Depth

                                                                                                  4 kpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  Lifetime Warranty

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  250MSPS

                                                                                                  Calculated Rise Time

                                                                                                  5ns

                                                                                                  Kit Contents

                                                                                                  DSO, One 70MHz GTP-070A-4 Passive Probe Per Channel, User Manual, Power Cord

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2022)