Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 903,000 $ |
Informations produit
Aperçu du produit
The 150A from Behive Electronics is a EMC probe amplifier. This low noise, wide bandwidth amplifier designed for use with the 100 series EMC probes. It features a gain of over 30dB and a frequency response of 100KHz to 6GHz. Its high gain and low noise improve the system sensitivity dramatically. This higher sensitivity allows the user to widen the spectrum analyzer resolution bandwidth, resulting in faster sweeps and measurements. Depending on the model of spectrum analyzer used, sensitivity can be improved by 20 to 30dB. This improved sensitivity can improve measurement speed by a factor of 10,000 or more.
- High gain and low noise improves measurement sensitivity and speed
- 9VDC, 150mA DC power input, DC power jack, 2mm centre pin, positive centre connector
- RF input and output protected against ESD and DC power
- Standard 50 ohm inputs, outputs allow it to be used in any application requiring low noise amplifier
- Gain is 32dB
- Frequency response from 100KHz to 6GHz, ±1.5dB
- Noise figure is 5dB typical at 100KHz to 4.0GHz and 6dB typical at 4GHz to 6GHz
- 1dB output compression point (+10dBm, 100KHz to 2GHz and +5dBm, 2GHz to 6GHz)
- 50 ohm nominal impedance, +15dBm maximum input power, ±10VDC maximum DC voltage
- SMA female connector, 0 to 55°C operating temperature, 1.4 x 4.3 x 4.2inch (H x W x D) dimension
Applications
Test & Measurement
Contenu
150A EMC probe amplifier, Universal power supply, US-style 3-conductor power cord.
Spécifications techniques
100kHz to 6GHz
SMA Jack, SMA Jack
No SVHC (19-Jan-2021)
32dB
-
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit