Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 6 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 5 612,480 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
5 612,48 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKEYSIGHT TECHNOLOGIES
Réf. FabricantN8481HCopie
Code Commande35R2886
Fiche technique
Test Frequency Range10MHz to 18GHz
Power Measuring Range-15dBm to +35dBm
Measurement Speed-
RF Connector TypeN Type Plug
Product Range-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
N8481H is a thermocouple power sensor with EEPROM feature. This device is a high accuracy thermocouple power sensor that allows direct measurement of RF or microwave power through the heating effect it has on a terminating load. All calibration data for the power sensor is stored in EEPROM and is downloaded to the power meter when the sensor is connected.
- EEPROM to store cal factors eliminates manual entry
- Wide frequency range from 10MHz to 18GHz
- Wide dynamic range from -15 to +35dBm
- Best-in-class power linearity of less than 1%
- Excellent SWR of mismatch uncertainty & highly accurate power repeatability
- Accurate calibration and traceability to US national institute of standards and technology
- SCPI codes compatible with 8480 series (option CFT)
Contenu
Standard power sensor, Certificate of calibration.
Spécifications techniques
Test Frequency Range
10MHz to 18GHz
Measurement Speed
-
Product Range
-
Power Measuring Range
-15dBm to +35dBm
RF Connector Type
N Type Plug
SVHC
No SVHC (17-Jan-2023)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit