2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. RF Power Sensors
                                                                                                Imprimer la page

                                                                                                NRP18S-25.02

                                                                                                Power Sensor, 10khz to 18ghz, -45dBm to +45dBm, 50000 Readings / Sec., N Type Plug, NRP Series

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ NRP18S-25.02
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantNRP18S-25.02
                                                                                                Code Commande13AC0569
                                                                                                Gamme de produitNRP Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 16 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+12 280,650 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                12 280,65 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantNRP18S-25.02
                                                                                                Code Commande13AC0569
                                                                                                Gamme de produitNRP Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Test Frequency Range10kHz to 18GHz
                                                                                                Power Measuring Range-45dBm to +45dBm
                                                                                                Measurement Speed50000 readings / second
                                                                                                RF Connector TypeN Type Plug
                                                                                                Product RangeNRP Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The NRP18S-25.02 from Rohde & Schwarz is a high power 3 path diode power sensor for widest dynamic range. The 3 separate diode paths, each operated in optimum detector range. As a result, average power can be determined with high accuracy independent of the modulation type. Measurement results are hardly affected by interfering signals or harmonics. It is self-contained, fully characterized immediately ready for use instruments. It can be operated with R&S®NRP2 base unit, a laptop/PC via USB and many Rohde & Schwarz instruments (e.g. signal generators, signal and spectrum analyzers, network analyzers). In contrast to conventional power sensor no calibration is required prior to making measurements since sensor is fully characterized over frequency, level, temperature and feature long term stability. Using a PC connected to Internet the sensor can be conveniently controlled via a web browser. This sensor is ideal for universal applications.

                                                                                                • 30nW to 30W(-45dBm to +45dBm) power measurement range, 10MHz to 18GHz frequency range
                                                                                                • 93dB dynamic range, improved three path concept, minimizing measurement uncertainty
                                                                                                • Unprecedented measurement speed and accuracy even at low levels
                                                                                                • More than 50000 readings/s, 10000 triggered measurements/s
                                                                                                • Sensors for high power applications, detachable cables for flexible operation
                                                                                                • Minimizing measurement uncertainty, intelligent averaging function minimizes measurement time
                                                                                                • Versatile measurement functions, USBTMC for easy system integration
                                                                                                • Built-in trigger I/O port, sensor status at a glance with status LED
                                                                                                • All calibration data is stored in sensor so it function as independent measuring instruments
                                                                                                • <5µs rise time, >100KHz video bandwidth, no additional software needs to be installed

                                                                                                Applications

                                                                                                Sensing & Instrumentation

                                                                                                Contenu

                                                                                                NRP18S-25.02 Power sensor, 0.75m USB interface cable, Documentation of calibration values, Printout of DCV, Accredited calibration.

                                                                                                Spécifications techniques

                                                                                                Test Frequency Range

                                                                                                10kHz to 18GHz

                                                                                                Measurement Speed

                                                                                                50000 readings / second

                                                                                                Product Range

                                                                                                NRP Series

                                                                                                Power Measuring Range

                                                                                                -45dBm to +45dBm

                                                                                                RF Connector Type

                                                                                                N Type Plug

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (4)

                                                                                                Quick Start Guide EN

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Operating Instructions EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.