2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. RF Power Sensors
                                                                                                Imprimer la page

                                                                                                NRP110T.02

                                                                                                Thermal Power Sensor, 0Hz to 110GHz, -35dBm to +20dBm, 1mm Plug, NRP Series

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ NRP110T.02
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantNRP110T.02
                                                                                                Code Commande95Y0284
                                                                                                Gamme de produitNRP Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+23 783,220 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                23 783,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantNRP110T.02
                                                                                                Code Commande95Y0284
                                                                                                Gamme de produitNRP Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Test Frequency Range0Hz to 110GHz
                                                                                                Power Measuring Range-35dBm to +20dBm
                                                                                                Measurement Speed-
                                                                                                RF Connector Type1mm Plug
                                                                                                Product RangeNRP Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The NRP110T.02 from Rohde & Schwarz is a 110GHz thermal power sensor. This highly accurate power sensor is a self contained, fully characterized instrument. It can be operated with NRP2 base unit with a laptop/ PC via USB and with many Rohde & Schwarz instruments (eg. signal generators, signal and spectrum analyzers, network analyzers). It is especially used for complex measurement tasks. This power sensor features higher accuracy and tolerate any type of modulation. To improve measurement accuracy, the hardware of the R&S NRP110T thermal power sensor is designed to reduce measurement noise to a minimum and to make the sensor immune to thermal environmental effects. This sensor characteristics are particularly beneficial in reference applications and calibration labs.

                                                                                                • Measurement range from -35dBm to +20dBm (300nW to 100mW) and frequency range from DC to 110GHz
                                                                                                • 0.040dB to 0.318dB uncertainty for power measurements at +20°C to +25°C absolute
                                                                                                • 0.014dB uncertainty for power measurements at +20°C to +25°C relative
                                                                                                • 1mm connector, sensor status at a glance with status LED
                                                                                                • Excellent impedance matching, sophisticated connector design & internal calibration test
                                                                                                • Detachable cables for flexible operation, control and monitoring via USB
                                                                                                • Outstanding performance for reference applications
                                                                                                • Outstanding linearity of 0.007dB (0.16%) <lt/> 67GHz and 0.010dB (0.23%) <gt/> 67GHz
                                                                                                • Intelligent averaging function minimizes measurement time, versatile measurement functions
                                                                                                • Fully characterized power sensor minimizes measurement uncertainty

                                                                                                Applications

                                                                                                Sensing & Instrumentation

                                                                                                Avertissements

                                                                                                Protect the work area against electrostatic discharge to avoid damage to electronic components in the modules.

                                                                                                Remarques

                                                                                                Use only PoE power sourcing equipment (PSE) according to IEEE standards 802.3af or IEEE 802.3at. Otherwise power sensor may get damaged.

                                                                                                Spécifications techniques

                                                                                                Test Frequency Range

                                                                                                0Hz to 110GHz

                                                                                                Measurement Speed

                                                                                                -

                                                                                                Product Range

                                                                                                NRP Series

                                                                                                Power Measuring Range

                                                                                                -35dBm to +20dBm

                                                                                                RF Connector Type

                                                                                                1mm Plug

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.