2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. RF Power Sensors
                                                                                                Imprimer la page

                                                                                                NRP6A.02

                                                                                                Power Sensor, 8khz to 6ghz, -70dBm to +23dBm, 50000 Readings / Sec., N Type Plug, NRP Series

                                                                                                ROHDE & SCHWARZ
                                                                                                ROHDE & SCHWARZ NRP6A.02
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantNRP6A.02
                                                                                                Code Commande95Y0295
                                                                                                Gamme de produitNRP Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+9 652,100 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                9 652,10 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ROHDE & SCHWARZ
                                                                                                FabricantROHDE & SCHWARZ
                                                                                                Réf. FabricantNRP6A.02
                                                                                                Code Commande95Y0295
                                                                                                Gamme de produitNRP Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Test Frequency Range8kHz to 6GHz
                                                                                                Power Measuring Range-70dBm to +23dBm
                                                                                                Measurement Speed50000 readings / second
                                                                                                RF Connector TypeN Type Plug
                                                                                                Product RangeNRP Series
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The NRP6A.02 from Rohde & Schwarz is an average power sensor. This sensor is self-contained, fully characterized immediately ready for use instruments. It can be operated with R&S®NRP2 base unit, a laptop/PC via USB and many Rohde & Schwarz instruments (e.g. signal generators, signal and spectrum analyzers, network analyzers). In contrast to conventional power sensor no calibration is required prior to making measurements since sensor is fully characterized over frequency, level, temperature and feature long term stability. Sensors for high power applications, detachable cables for flexible operation, versatile measurement functions. Using a PC connected to Internet the power sensor can be conveniently controlled via a web browser and no additional software needs to be installed. This sensor is specially designed for EMC applications.

                                                                                                • 100pW to 200mW (-70dBm to +23dBm) power measurement range, 8KHz to 6GHz frequency range
                                                                                                • More than 50000 readings/s, 10000 triggered measurements/s, minimizing measurement uncertainty
                                                                                                • USBTMC for easy system integration, intelligent averaging function minimizes measurement time
                                                                                                • Built-in trigger I/O port, sensor status at a glance with status LED
                                                                                                • Detachable cables for flexible operation
                                                                                                • Intelligent, LAN enabled power measurements

                                                                                                Applications

                                                                                                Sensing & Instrumentation

                                                                                                Contenu

                                                                                                NRP6A power sensor, 0.75m USB interface cable, Documentation of calibration values, Printout of DCV, Accredited calibration.

                                                                                                Spécifications techniques

                                                                                                Test Frequency Range

                                                                                                8kHz to 6GHz

                                                                                                Measurement Speed

                                                                                                50000 readings / second

                                                                                                Product Range

                                                                                                NRP Series

                                                                                                Power Measuring Range

                                                                                                -70dBm to +23dBm

                                                                                                RF Connector Type

                                                                                                N Type Plug

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Catalogue EN

                                                                                                Operating Instructions EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.