| Quantité | Prix |
|---|---|
| 1+ | 833,990 $ |
Informations produit
Aperçu du produit
WFHOUND is a Wi-Fi Hound™ 2.4GHz and 5GHz wireless RF spectrum analyzer. A full-featured Wi-Fi troubleshooter/RF spectrum analyzer at an affordable price. It is designed to help user troubleshoot and isolate problems that impact the quality of your wireless networks. With its user-friendly display, you will properly analyze the wireless environment and successfully troubleshoot: see and isolate radio interference and document the problems by creating a custom-branded, high-quality, detailed, full-color report for your client with the click of a button. This perfectly portable device is the ideal solution for field techs and wireless professionals. Designed for live environments and ideal for smart homes or businesses. Advanced filters include: select specific wireless channel, adjustable RSSI view range, focus in on a single AP by Mac address, show broadcast type (n, g, ac, etc.), show channel number.
- Displays everything that is happening in the spectrum, regardless of what is creating the signal
- Designed for live environments, quickly identify the exact source of the interference
- Expose crowded networks and noisy interferences, including Bluetooth, microwaves and more
- Isolate radio interference and document the problems
- Portable device is the ideal solution for level 1 field technicians and wireless professionals
- Ideal for smart homes or businesses, 1 year warranty
- 2.4GHz: 333KHz, 5GHz: 1.665MHz frequency resolution, -95 to 0dBm amplitude range
- Android 7.0 operating system, 16GB storage, 1GB RAM, 10.1" screen, 16:09 aspect ratio
- 800 x 1280 resolution, built-in 0.8W speaker
- Dimension is 12 x 7.75 x 1.5", 3.5mm standard headphone jack
Contenu
RF spectrum analyzer, Power cord and case.
Spécifications techniques
Handheld
2.4GHz to 2.495GHz, 5.15GHz to 5.85GHz
7.75"
2.1lb
-
WIFI HOUND Series
1.5"
12"
1 Year
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit