| Quantité | Prix |
|---|---|
| 1+ | 43 065,680 $ |
| 5+ | 40 532,400 $ |
Informations produit
Aperçu du produit
LS1291R is a 12GHz single channel RF analog signal generator 19" 1U rack module. It is designed to offer maximum channel density at minimum cost of space. The rack-mounted platform offers up to 4 phase coherent channels in a 19" 1U box and up to 16 phase coherent channels in a 19" 3U box. Featuring extremely fast switching speed, superior signal integrity and purity, removable memory card for maximum security, all the necessary modulated signals for analog communication systems, built in LAN and USB interface, the Lucid Series is designed to meet today's most demanding specifications, needed for ATE and production lines.
- Extremely fast switching speed of <lt/>100us
- AM, FM, PM, sweep and pulse modulation
- Exceptionally low phase noise of -145dBc/Hz at 100MHz and 10 at KHz offset
- Highest density and space efficient rack-mountable platform
- Remotely programmable via MATLAB, Python, LabVIEW and other software programming environments
Spécifications techniques
RF
1 Channel
AM, FM, PM, Pulse, Pattern, Sweep
-
12GHz
Lucid Series
3 Years, 1 Year (India)
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit