| Quantité | Prix |
|---|---|
| 1+ | 19 740,000 $ |
Informations produit
Aperçu du produit
The 2461, Keithley’s next-generation SourceMeter source measure unit, a 100V, 10A, 1000W instrument, truly brings Ohm’s law (current, voltage, and resistance) testing right to your fingertips. Its innovative GUI and advanced, capacitive touchscreen technology allow intuitive usage and minimize the learning curve to enable engineers and scientists to learn faster, work smarter, and invent easier. With its 10A/1000W pulse current and 7A/100W DC current capability combined with dual 18-bit 1MS/s digitizers, it is optimized for characterizing and testing high power materials, devices, and modules such as SiC, GaN, DC-DC converters, power MOSFETs, solar cells and panels, LEDs and lighting systems, electrochemical cells and batteries, and much more. These new capabilities, combined with Keithley’s decades of expertise in developing high precision, high accuracy SMU instruments, will make the 2461 a “go-to instrument” for high current applications in the lab and in the rack for years to come.
- Capabilities of analysers, curve tracers, and I-V systems at a fraction of their cost
- Five-inch, high resolution capacitive touchscreen GUI
- 0.012% basic measure accuracy with 6½-digit resolution
- Wide coverage up to 105V/7A DC 100W, 100V/10A pulse 1000W maximum
- Dual 1MS/s digitizers for fast sampling measurements
- Source and sink (four-quadrant) operation
- Built-in, context-sensitive front panel help
- Front panel input banana jacks; rear panel phoenix connections
- 2460 SCPI, TSP® scripting programming modes, 2420, 2425, 2430, 2440 SCPI-compatible programming mode
- 106 x 255 x 425mm, 4.04Kg weight with bumpers, 88 x 213 x 403mm, 3.58Kg weight w/o bumpers (HxWxD)
Contenu
2461 SourceMeter® unit, High performance test leads, USB-B-1 Type A to type B USB cable, CS-1616-3 safety interlock mating connector, CA-180-3A TSP-link/Ethernet cable, Quick start guide. Documentation available at www.tek.com. Test script builder software, Kick start start-up software, LabVIEW and IVI drivers available at www.tek.com.
Avertissements
Hazardous voltages may be present on all output and guard terminals. To prevent electrical shock that could cause injury or death, never make or break connections to 2461 while instrument is on.
Remarques
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration.
Spécifications techniques
1Channels
Current/Resistance/Voltage Measure, Current/Voltage Source
1kW
2ohm to 200Mohm
To Be Advised
2400 Series Graphical SMU
200mV to 100V
1µA to 10A
1 Year
Documents techniques (3)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit