Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 1 082,810 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 082,81 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantFLIR
Réf. FabricantCM275Copie
Délai d’approvisionnement standard du fabricant3 semaines
Code Commande42AC1519
Gamme de produitEach
Fiche technique
IR Resolution160 x 120
Field of View (H X V)50° x 38°
Current Measure AC / DC Max600A
Current Measure AC / DC Min-
Voltage Measure AC / DC Max1kV
Voltage Measure AC / DC Min-
Resistance Measure Max6kohm
Capacitance Measure Max1000µF
Temperature Min-10°C
Temperature Max150°C
Manufacturer Warranty10 Years
Product RangeEach
SVHCNo SVHC (17-Dec-2015)
Aperçu du produit
The FLIR CM275 clamp meter combines thermal imaging with electrical measurement into powerful inspection, troubleshooting, and diagnostic tools. Through Infrared Guided Measurement (IGM), the CM275 provides a reliable way to identify hot spots and overloaded circuits from a safe distance. Confirm your findings with the clamp meter’s wide range of functions plus temperature readings. The FLIR CM275 also provides wireless connectivity for direct connection to FLIR Tools™ or the FLIR InSite™ professional workflow management app.
- Up to 160 x 120 (19,200 pixel) Lepton® thermal imager
- Narrow clamp jaw for hard-to-reach areas
- Solve complex issues with True RMS, LoZ, VFD Mode, Inrush, and Smart Diode with Disable
- Check the electrical load components being measured are under
- Continuity and diode testing
- Wirelessly connect to FLIR Tools or FLIR InSite workflow management application for streamlined documentation and sharing
- Expandable to 3000 Amps AC with FLIR flex accessories
- Powered by 4x AAA batteries (included)
- Safety: CAT IV 600V and CAT III 1000V
Spécifications techniques
IR Resolution
160 x 120
Current Measure AC / DC Max
600A
Voltage Measure AC / DC Max
1kV
Resistance Measure Max
6kohm
Temperature Min
-10°C
Manufacturer Warranty
10 Years
SVHC
No SVHC (17-Dec-2015)
Field of View (H X V)
50° x 38°
Current Measure AC / DC Min
-
Voltage Measure AC / DC Min
-
Capacitance Measure Max
1000µF
Temperature Max
150°C
Product Range
Each
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (17-Dec-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit