2. Test & Measurement
                                                                                                  3. Temperature Measurement & Thermal Imaging
                                                                                                  4. IR Thermometers
                                                                                                  Imprimer la page

                                                                                                  OS-303-121

                                                                                                  IR / Infrared Thermometer, -32°C to +530°C, 2 %, 0 °C, 50 °C, OS303 Series

                                                                                                  OMEGA
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  OMEGA OS-303-121
                                                                                                  FabricantOMEGA
                                                                                                  Réf. FabricantOS-303-121
                                                                                                  Code Commande70AJ5933
                                                                                                  Gamme de produitOS303 Series
                                                                                                  Votre numéro de pièce
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  9 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+62,010 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  62,01 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  OMEGA
                                                                                                  FabricantOMEGA
                                                                                                  Réf. FabricantOS-303-121
                                                                                                  Code Commande70AJ5933
                                                                                                  Gamme de produitOS303 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Temperature Measuring Range-32°C to +530°C
                                                                                                  Accuracy2%
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeOS303 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Aperçu du produit

                                                                                                  OS303-series essential infrared thermometer boasts 12:1 field of view, -32 to 530°C temperature range and ±2% accuracy above 0°C. This essential level device is great for basic non-contact measurement of surfaces that are far away and very high temperatures. This unit has a fixed emissivity at 0.95 perfect for many applications. The small compact size makes this unit easy to carry for all-day usage and fits comfortably in the users hand. Applications with a 0.95 emissivity include asbestos, asphalt, oil, rubber, concrete, copper, ceramic, paper and many more. The 12:1 field of view, or distance to spot ratio, allows for precise measurement even from a larger distance.

                                                                                                  • 500 ms response time
                                                                                                  • Auto power off feature
                                                                                                  • Single laser sighting for accurate targeting
                                                                                                  • Min/max/avg functions
                                                                                                  • Offset adjustment

                                                                                                  Contenu

                                                                                                  Infrared thermometer, 9V battery and operator’s manual.

                                                                                                  Spécifications techniques

                                                                                                  Temperature Measuring Range

                                                                                                  -32°C to +530°C

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  OS303 Series

                                                                                                  Accuracy

                                                                                                  2%

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility