Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 6 046,490 $ |
Informations produit
Aperçu du produit
Fluke TiS55 Infrared camera gives you the flexibility of manual focus to capture the best image possible of your target. Use it to quickly identify potential building, electrical, and mechanical problems with crisp and clear 220x165 resolution. It is built rugged so you can take it anywhere. And with five presets of IR-Fusion® AutoBlend™ you can blend a visible light image with an infrared image at five different levels to more easily locate problems. Likewise, picture-in-picture mode lets you maintain a frame of reference by placing an infrared window within the digital image to highlight the point of interest. With a distance to spot (D:S) ratio of 353:1 you can capture those images from a longer distance away. With 4 GB internal memory and 4 GB more with the included micro SD card, you can store thousands of images on the TiS55, making it quick and easy to document problems.
- Captures optimal images from as close as 0.15m (6in)
- Offers a temperature measurement range from -20°C to 450°C (–4°F to 842°F)
- Includes a built-in laser pointer
- Displays images on a 3.5 inch, 320x240 LCD
- Offers five presets of IR-Fusion® with AutoBlend and PIP to help find problems fast
- Captures visible light images with built-in 5 megapixel industrial performance digital camera
- Includes a smart battery system
- Allows real-time communication by email from your smart phone with Fluke Connect
Contenu
Thermal imager 27Hz, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Micro SD Card, Adjustable hand strap, Rugged hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet.
Spécifications techniques
-20°C
256 x 192
28° x 20°
27Hz
-
550°C
0.04K
500mm
2 Years
No SVHC (15-Jun-2015)
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit