Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
Informations produit
FabricantVIPIRS LIMITED
Réf. FabricantTP3RCopie
Code Commande57AC8371
Fiche technique
Temperature Min-10°C
Temperature Max40°C
IR Resolution80 x 60
Thermal Sensitivity (NETD)-
Field of View (H X V)-
IR Focus Distance Min-
Image Capture Frequency-
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Aperçu du produit
IP54 rated TOUGHPIX DIGITHERM a pocket size digital and thermal camera with 2.8" screen. It is capable of capturing true 5MP visual images with radiometric thermal images. The WI-FI downloads images directly to tablet or smartphone with the CorDEX CONNECT Mobile app or via an on-board webserver.
- Adaptive thermal blending
- Digital camera with automatic, motorized focus, capture high resolution visual images
- Ultra bright LED flash
- Manufactured from lightweight but tough, aircraft grade aluminium
- 4GB image storage
- Powerful LED flash for low light imaging
- Alarm triggered recording
- Soft touch buttons for ease of use
Applications
Test & Measurement
Contenu
TOUGHPIX DIGITHERM, Mains charger, Battery charging dock, User manual insert, Access key, CorDEX memory card, USB card reader, Wrist strap, Global adapters, Lithium-ion battery.
Spécifications techniques
Temperature Min
-10°C
IR Resolution
80 x 60
Field of View (H X V)
-
Image Capture Frequency
-
Product Range
-
Temperature Max
40°C
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
-
Manufacturer Warranty
-
SVHC
No SVHC (25-Jun-2020)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:6A993
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (25-Jun-2020)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit