KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Test & Measurement
                                                                                                3. Test Connectors & IC Test Clips
                                                                                                4. Banana Plugs & Jacks
                                                                                                Imprimer la page

                                                                                                SPC15354

                                                                                                Banana Test Connector, Jack, Panel Mount, 16 A, 30 V, Nickel Plated Contacts, Black

                                                                                                Date/Lot Code

                                                                                                TENMA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TENMA SPC15354
                                                                                                FabricantTENMA
                                                                                                Réf. FabricantSPC15354
                                                                                                Code Commande79K4944
                                                                                                Gamme de produitBanana Test Connector
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                2 861 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+11,140 $
                                                                                                100+10,320 $
                                                                                                250+9,090 $
                                                                                                500+8,270 $
                                                                                                1000+6,630 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                11,14 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TENMA
                                                                                                FabricantTENMA
                                                                                                Réf. FabricantSPC15354
                                                                                                Code Commande79K4944
                                                                                                Gamme de produitBanana Test Connector
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                GenderJack
                                                                                                Connector MountingPanel Mount
                                                                                                Current Rating16A
                                                                                                Voltage Rating30V
                                                                                                Contact PlatingNickel Plated Contacts
                                                                                                Connector ColourBlack
                                                                                                Contact MaterialBrass
                                                                                                Contact Termination TypeSolder
                                                                                                Product RangeBanana Test Connector
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                Banana Test Connector, a versatile and reliable solution designed for seamless electrical connections. This Jack version is specifically engineered for panel mounting, ensuring secure integration into various devices and systems. Its components are thoughtfully crafted with high-quality materials, guaranteeing exceptional performance. The connector features nickel-plated contacts, enhancing conductivity and corrosion resistance. This ensures reliable and consistent electrical connections, minimizing signal loss, with an insulated banana jack solder lug, safety is prioritized, reducing the risk of accidental electrical shocks and short circuits. It is ideal for a wide range of applications, including test and measurement equipment, laboratory setups, electronic projects, educational demonstrations, and more. Its user-friendly design allows for easy installation and disconnection, making it a preferred choice for professionals and hobbyists alike.

                                                                                                • Insulated banana jack with solder lug
                                                                                                • ABS insulated washer and head
                                                                                                • 12-month limited warranty *view Terms & Conditions for details

                                                                                                Applications

                                                                                                Test & Instrumentation, Mechanical, Electrical

                                                                                                Spécifications techniques

                                                                                                Gender

                                                                                                Jack

                                                                                                Current Rating

                                                                                                16A

                                                                                                Contact Plating

                                                                                                Nickel Plated Contacts

                                                                                                Contact Material

                                                                                                Brass

                                                                                                Product Range

                                                                                                Banana Test Connector

                                                                                                Connector Mounting

                                                                                                Panel Mount

                                                                                                Voltage Rating

                                                                                                30V

                                                                                                Connector Colour

                                                                                                Black

                                                                                                Contact Termination Type

                                                                                                Solder

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documents techniques (2)

                                                                                                CAD Multiple Formats EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour SPC15354

                                                                                                1 produit trouvé

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jan-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits