Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 1 125,900 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 125,90 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantAEMC INSTRUMENTS
Réf. FabricantK110
Code Commande85K9473
Fiche technique
Meter Side Connector4mm Banana Plug
Probe Side ConnectorCurrent Clamp
Current Range Max450mA
Current Range Min50µA
For Use WithDMMs, Oscilloscopes
Product Range-
SVHCNo SVHC (16-Jul-2019)
Aperçu du produit
DC/AC microprobe model K110 measures as low as 100μA AC or DC. This unit has proportional mV output for direct readings on DMMs. This high accuracy K110 is ideal for calibration of current loop process instruments (e.g., 4 to 20mA or 0 to 20mA). It has an ultra-compact size and non-contact clamp-on convenience. Outputs signal proportional to total current (DC + AC).
- K series small probes designed for high accuracy measuring low currents, double insulation
- Working voltage rating of 600Vrms, current range of 450mA (DC)/300mArms (AC)
- Low noise, simple plug-in operation, 5ft (1.5m) lead with two 4mm banana plug output termination
- Safety compliance of EN50082-1 class A, EN 50081-1, EN 61010-1 300V CAT II
- Designed for use with digital multimeters and oscilloscopes, accurate display of waveforms
- Red LED indicates momentary or continuous overload, green LED indicates power and battery condition
- Maximum conductor size of 0.18inch, polycarbonate (UL 94) material
- Output signal of 10mV/mA, accuracy of 0.5%R ± 150µA (DC), 0.8%R ± 200µA (AC)
- Frequency range of DC to 1.5kHz, output impedance of 200ohm, overload of ±4.7mA
- Dimensions is 4.4inch x 0.6inch x 1inch, operating temperature range from 14 to 131°F
Contenu
DC/AC microprobe, 20 hours 9V alkaline battery.
Remarques
No range or mode (AC/DC) switching required.
Spécifications techniques
Meter Side Connector
4mm Banana Plug
Current Range Max
450mA
For Use With
DMMs, Oscilloscopes
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
50µA
Product Range
-
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (16-Jul-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit