| Quantité | Prix |
|---|---|
| 1+ | 30,510 $ |
| 5+ | 29,180 $ |
| 10+ | 27,640 $ |
| 25+ | 26,150 $ |
| 50+ | 24,540 $ |
| 100+ | 23,460 $ |
| 250+ | 22,040 $ |
Informations produit
Aperçu du produit
The MP731027 Clamp Sensor is designed for measuring ACA current ranging from 1A to 400A. With a generous jaw opening of 28mm, a convenient wire length of 1.1m, and a wide frequency range from 50 Hz to 400 Hz, this sensor offers versatile applications. Notably, it operates without the need for batteries, ensuring a hassle-free and sustainable power supply.
- Dimension: 158mm × 65mm × 33mm
- ACA Current: 1A to 400A
- Accuracy: ±2.5% ±0.5A @ 50Hz to 60Hz; ±2.8% ±0.5A @ 60Hz to 400Hz
- Jaw opening: 28mm
- Output ratio: 1mV/A
- Wire length: 1.1m
- Frequency: 50Hz to 400Hz
- Power supply: No need for battery
- Drop test: 1m
- Overvoltage category: CAT III 300V, CAT II 600V
Remarques
3 Years Manufacturer Warranty. This Clamp Sensor can applied to measurement devices that meet the following requirements: The AC millivolt range is <gt/> 4mV; the AC sensor range is <gt/> 4A; An input accuracy of 2.5% or higher; Standard voltage input terminal; Input impedance: <gt/> 1MOHM
Spécifications techniques
Double Banana Plug Shrouded
400A
AC Current Measurement of Multimeter/Data Logger
To Be Advised
Current Clamp
1A
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit