Informations produit
Aperçu du produit
PLA2216-DEMO is a set of digital logic probes-demo (PLA2216, 16 channel + 16 ground) for the Rigol DHO900 series, MSO5000 series. The 16 digital channels (D0-D15) of PLA2216 are divided into two channel groups (D0-D7 and D8-D15) each of which includes signal interfaces and ground interfaces. All the channels are marked with different numbers on the label of the probe input to identify different channels. PLA2216 provides 16 input signal leads and 16 ground leads to realize flexible connection of signals and reference ground.
- Considered “Used” condition, this product has been utilized for the purpose of demonstration only
- Near new condition, with all original accessories showing only slight signs of handling
- ±15V threshold range
- ±(100mV + 3% of threshold setting) threshold accuracy
- Maximum input voltage of ±40V (peak)
- Minimum voltage swing of 500mVpp, minimum detectable pulse width of 5ns
- Input impedance about 101kohm, input capacitance about 8pF
- 90cm cable length, 25cm lead length
Contenu
Main cable x 1, Lead x 32 (2×16), Grabber x 32, Chinese and English user’s guide x 1, PLA2216 packing box x 1.
Remarques
Insert it into front interface of MSO5000 oscilloscope, then user can use it. No extra License is needed.
Spécifications techniques
16 Channel
-
-
-
-
-
-
RIGOL DHO900 and MSO5000 Series Digital Oscilloscopes
To Be Advised
40V
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit