Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 517,070 $ |
Informations produit
Aperçu du produit
80K-40 is a high voltage probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 40,000 volts peak AC or DC Overvoltage Category I. This means the probe can only be used to make measurements on energy limited circuits within equipment. Examples include high voltage within televisions or photo copy machines. DO NOT use this probe to measure high voltages on power distribution systems. The probe provides high accuracy when used with a voltmeter having 10MΩ input impedance. The unusually high input impedance offered by these resistors minimizes circuit loading and thereby, optimizes measurement accuracy. A special plastic body houses the divider and provides the user with isolation and protection from the voltage being measured.
- Intended for low energy applications only
- High voltage probe that allows a multimeter to measure up to 40,000V respectively
- 10Mohm input impedance
- One year warranty
Avertissements
Do not use this probe to measure high voltages on power distribution systems.
Spécifications techniques
Test Tip Probe
-
2%
40µA
-
4mm Stackable Double Banana Plug
-
Black
40kV
No SVHC (15-Jun-2015)
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit