| Quantité | Prix |
|---|---|
| 1+ | 343,440 $ |
Informations produit
Aperçu du produit
The RTC-K2 from Rohde & Schwarz is an UART/RS232/RS422/RS485 serial triggering and decoding option for RTC1000 series oscilloscope. Protocols such as UART/RS232/RS422/RS485 frequently transfer control messages between integrated circuits. The R&S®RTC1000 has versatile options for protocol-specific triggering and decoding of serial interfaces. Selective acquisition and analysis of relevant events and data is possible. The smooth operation and high update rate are ensured for long acquisition with the hardware implementation. This is advantageous for example capturing multiple packetized serial bus signals.
- Trigger on start, break, data and various error conditions
- Telegram display as colour-coded bus signals and in decode table
- Supports decoding of up to 4 serial buses from analogue or digital channel signals
- On-screen serial decoding is time-correlated with the serial data waveform
- Fastest UART, RS232/RS422/RS485 eye-diagram mask testing with standard mask test functionality
Spécifications techniques
UART / RS232 / RS422 / RS485 Trigger & Decode
RTC1000 Series
R&S RTC1000 Series Digital Oscilloscopes
To Be Advised
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit