Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 5 952,140 $ |
| 5+ | 5 833,100 $ |
| 10+ | 5 714,060 $ |
| 25+ | 5 595,020 $ |
| 50+ | 5 475,970 $ |
Informations produit
Aperçu du produit
The UltiMaker S3 is a complete production system you can depend on in the office or studio. With advanced features to ensure a reliable printing experience, it’s still simple to use thanks to its award-winning touch interface and seamless software integration. UltiMaker S3 lets you print with a growing library of advanced materials – including glass and carbon fiber composites (when using print core CC Red 0.6 – sold separately). From mechanical strength to flame retardancy, simply pick the material for your application, download a print profile in the UltiMaker Marketplace, and start printing. Optimized performance – no manually entering parameters. The UltiMaker S3 features next-generation reliability. Its advanced active leveling, stiffer build platform, heated build plate, and more accurate stepper drivers result in the highest print quality of a machine in this form factor. And dual filament flow sensors notify you if you run out of material.
- 230mm x 190mm x 200mm Build Area
- Heated glass build plate (20 to 140°C)
- Wi-Fi, LAN, USB port
- Dual-extrusion print head with a unique auto-nozzle lifting system
- Advanced active leveling
- Touch screen for effortless operation
- 100V-240V with US power plug
Spécifications techniques
2.85mm
ABS, CPE, CPE+, PLA, Tough PLA, PC, PP, PVA, TPU 95A, Breakaway, Nylon
0.25mm, 0.4mm, 0.6mm, 0.8mm
120V
LAN, USB, WiFi
Cura, Cura Connect
-
-
230mm x 190mm x 200mm
-
350W
BMP, GIF, JPG, OBJ, PNG, STL, X3D, 3MF
Linux, Mac OS, Windows
To Be Advised
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit