Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 10,290 $ |
| 5+ | 10,010 $ |
Informations produit
Aperçu du produit
The CT100 is a Cottontips™ Swab consists of cotton fibers which are tightly wrapped around a wooden handle. Because of the tightly wrapped head, there is very little linting. These swabs have excellent absorbency, as well as high strength especially when saturated with water. This swab is designed for cleaning applications where absorbency is critical. Cottontips™ swabs are compatible with most common solvents such as isopropyl alcohol, methanol and ketones such as acetone. The cotton head is also compatible with bases and weak or dilute acids. Applicable for cleaning surfaces, removing flux residues and contaminants, applying oils, adhesives, fluxes and lubricants.
- Single headed
- Soft and highly absorbent
- Compatible with most solvents
- 100% Pure pharmaceutical grade bleached white cotton head
Applications
Maintenance & Repair, Industrial
Spécifications techniques
Cotton
15.2cm
-
16mm x 4.8mm
Wood
No SVHC (14-Jun-2023)
Documents techniques (1)
Produits de remplacement pour CT100
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit