2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Hardness Gauges
                                                                                                  Imprimer la page

                                                                                                  963-231-11A

                                                                                                  Hardness Gauge, LCD, Manual, Twin Type, 20.6 " x 9.25 " x 30.7 ", HR-300 Series

                                                                                                  MITUTOYO
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MITUTOYO 963-231-11A
                                                                                                  FabricantMITUTOYO
                                                                                                  Réf. Fabricant963-231-11A
                                                                                                  Code Commande23AC1066
                                                                                                  Gamme de produitHR-300 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  MITUTOYO
                                                                                                  FabricantMITUTOYO
                                                                                                  Réf. Fabricant963-231-11A
                                                                                                  Code Commande23AC1066
                                                                                                  Gamme de produitHR-300 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Minor Load-
                                                                                                  Major Load-
                                                                                                  Test Force ControlManual
                                                                                                  Display ModeLCD
                                                                                                  Product RangeHR-300 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The 963-231-11A from Mitutoyo is a HR-320MS twin type (rockwell/rockwell superficial) hardness testing machine. It manually handles test force and preliminary test force selection. Motor drive controls loading sequence. The newly designed frame provides maximum clearance for positioning the workpiece. A flat table is all that is needed for mounting these testing machines. The digital type (HR-320MS) has a digimatic output and digimatic mini-processor (DP-1VR) to print and input tools (USB-ITN-E) to connect to a PC and use for data transfer. It has 7.1” (180mm) maximum specimen height, 6.5” (165mm) maximum depth and RS-232C, SPC data output. The dimension is 20.6” (523mm) x 9.25” (235mm) x 30.7”(780mm) (D x W x H) and mass is 102.07lb (46.3Kg). The power supply voltage is 120VAC (±10%), 60Hz.

                                                                                                  • Simple to operate, easy dial change between rockwell and superficial scales
                                                                                                  • Adjustable timing function, hardness minimum value is 0.1 HR
                                                                                                  • Qualified to JIS B 7726 ISO 6508-2 ASTM E18-10 standard
                                                                                                  • 98.07N (10Kgf), 29.42 (3Kgf) preliminary test force
                                                                                                  • 588.4N (60Kgf), 980.7N (100Kgf), 1471N (150Kgf) test force rockwell
                                                                                                  • 147.1N (15Kgf), 294.2N (30Kgf), 441.3N (45Kgf) test force superficial, matrix backlight LCD display
                                                                                                  • HRC, HRB, HV, HBW, HS, Mpa plus offset, OK/NG scale conversions
                                                                                                  • Manual (with loading navigator) preliminary test force, electronic scale conversion
                                                                                                  • Automatic (loading, duration, unloading) total test force control, dead weight loading method
                                                                                                  • Load duration (dwell) is adjustable (1s to 99s) or manual

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Contenu

                                                                                                  Twin type (Rockwell/Rockwell Superficial) hardness testing machine, V anvil (large) 30mm, flat anvil 64mm, 1/16" carbide ball indenter, AC adapter, Users manual, Vinyl cover, Accessory box, Level, Diamond indenter, 60 HRC hardness test block, 30 HRC hardness test block, 90 HRBW hardness test block, 65 HR30N hardness test block, 70 HR30TW hardness test block.

                                                                                                  Spécifications techniques

                                                                                                  Minor Load

                                                                                                  -

                                                                                                  Test Force Control

                                                                                                  Manual

                                                                                                  Product Range

                                                                                                  HR-300 Series

                                                                                                  Major Load

                                                                                                  -

                                                                                                  Display Mode

                                                                                                  LCD

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility