2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Laser Distance Meters
                                                                                                  Imprimer la page

                                                                                                  FLUKE-424D

                                                                                                  Laser Distance Meter, 100m (330ft), ± 1mm (± 0.04"), LCD, Class 2, IP54, 2 x AAA

                                                                                                  FLUKE
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FLUKE FLUKE-424D
                                                                                                  FLUKE FLUKE-424D
                                                                                                  FLUKE FLUKE-424D
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLUKE-424D
                                                                                                  Code Commande05W4602
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+872,910 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  872,91 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  FLUKE
                                                                                                  FabricantFLUKE
                                                                                                  Réf. FabricantFLUKE-424D
                                                                                                  Code Commande05W4602
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Measuring Range100m (330ft)
                                                                                                  Tape Measure TypeLaser
                                                                                                  Measuring Range Max100m
                                                                                                  Measurement Accuracy± 1mm (± 0.04")
                                                                                                  Display TypeLCD
                                                                                                  Blade Width-
                                                                                                  Case ColorYellow
                                                                                                  Laser ClassClass 2
                                                                                                  IP RatingIP54
                                                                                                  Battery Type2 x AAA
                                                                                                  Operating Temperature Range-10°C to +50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Aperçu du produit

                                                                                                  The FLUKE-424D is a Laser Distance Meter uses the most advanced distance measuring technology. This meter is fast, accurate, durable and easy-to-use just point and shoot. It's simple design and easy one-button operation means spend less time measuring while increasing the reliability of the answers.

                                                                                                  • Reduction of estimation errors, saving both time and money
                                                                                                  • The most advanced laser technology for distance measurement
                                                                                                  • Instant measurement with one-button operation
                                                                                                  • Easy targeting with bright laser
                                                                                                  • Quick calculation of area (square footage) and volume
                                                                                                  • Easy addition and subtraction of measurements
                                                                                                  • Minimum/maximum function
                                                                                                  • Improved battery life from automatic shut-OFF feature
                                                                                                  • Pythagoras calculation for determining distance indirectly from two other measurements
                                                                                                  • Improved visibility with backlit screen
                                                                                                  • Ability to measure up to 100m (330ft)
                                                                                                  • Tripod mode allows you to mount to a tripod for measuring long distances
                                                                                                  • Stake out function
                                                                                                  • Audible keypad feedback
                                                                                                  • Storage of the last twenty measurements for quick recall of distance
                                                                                                  • Strong environmental protection with IP54 (water spray and dust proof) sealing

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Spécifications techniques

                                                                                                  Measuring Range

                                                                                                  100m (330ft)

                                                                                                  Measuring Range Max

                                                                                                  100m

                                                                                                  Display Type

                                                                                                  LCD

                                                                                                  Case Color

                                                                                                  Yellow

                                                                                                  IP Rating

                                                                                                  IP54

                                                                                                  Operating Temperature Range

                                                                                                  -10°C to +50°C

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Tape Measure Type

                                                                                                  Laser

                                                                                                  Measurement Accuracy

                                                                                                  ± 1mm (± 0.04")

                                                                                                  Blade Width

                                                                                                  -

                                                                                                  Laser Class

                                                                                                  Class 2

                                                                                                  Battery Type

                                                                                                  2 x AAA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (3)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Produits associés

                                                                                                  4 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (15-Jun-2015)