Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 872,910 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
872,91 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantFLUKE
Réf. FabricantFLUKE-424D
Code Commande05W4602
Fiche technique
Measuring Range100m (330ft)
Tape Measure TypeLaser
Measuring Range Max100m
Measurement Accuracy± 1mm (± 0.04")
Display TypeLCD
Blade Width-
Case ColorYellow
Laser ClassClass 2
IP RatingIP54
Battery Type2 x AAA
Operating Temperature Range-10°C to +50°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Aperçu du produit
The FLUKE-424D is a Laser Distance Meter uses the most advanced distance measuring technology. This meter is fast, accurate, durable and easy-to-use just point and shoot. It's simple design and easy one-button operation means spend less time measuring while increasing the reliability of the answers.
- Reduction of estimation errors, saving both time and money
- The most advanced laser technology for distance measurement
- Instant measurement with one-button operation
- Easy targeting with bright laser
- Quick calculation of area (square footage) and volume
- Easy addition and subtraction of measurements
- Minimum/maximum function
- Improved battery life from automatic shut-OFF feature
- Pythagoras calculation for determining distance indirectly from two other measurements
- Improved visibility with backlit screen
- Ability to measure up to 100m (330ft)
- Tripod mode allows you to mount to a tripod for measuring long distances
- Stake out function
- Audible keypad feedback
- Storage of the last twenty measurements for quick recall of distance
- Strong environmental protection with IP54 (water spray and dust proof) sealing
Applications
Test & Measurement, Industrial
Spécifications techniques
Measuring Range
100m (330ft)
Measuring Range Max
100m
Display Type
LCD
Case Color
Yellow
IP Rating
IP54
Operating Temperature Range
-10°C to +50°C
SVHC
No SVHC (15-Jun-2015)
Tape Measure Type
Laser
Measurement Accuracy
± 1mm (± 0.04")
Blade Width
-
Laser Class
Class 2
Battery Type
2 x AAA
Product Range
-
Documents techniques (3)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (15-Jun-2015)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit