Laser Distance Meters:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Tape Measure Type
Measuring Range
Measuring Range Max
Measurement Accuracy
Display Type
Laser Class
Case Color
IP Rating
Battery Type
Operating Temperature Range
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EXTECH INSTRUMENTS | Each | 1+ 249,160 $ | Laser | 0.05m to 100m (2" to 330ft) | 100m | ± 2mm (± 0.08") | LCD | - | Black | - | - | 2 x AAA | - | - | |||||
EXTECH INSTRUMENTS | Each | 1+ 120,920 $ | Laser | 0.05m to 40m (2" to 132ft) | 40m | ± 2mm (± 0.08") | LCD | - | Black | - | - | 2 x AAA | - | - | |||||
Each | 1+ 107,020 $ | Laser | 0.05m to 70m (2" to 230ft) | 70m | ± 3mm (± 0.19") | LCD | - | Black, Red | - | - | 2 x AAA | - | - | ||||||
EXTECH INSTRUMENTS | Each | 1+ 168,750 $ | Laser | 0.05m to 60m (2" to 196ft) | 60m | ± 2mm (± 0.08") | LCD | - | Black | - | - | 2 x AAA | - | - | |||||
Each | 1+ 64,780 $ | - | 50m (165ft) | - | ± 2mm | LCD | Class 2 | - | - | - | 2 x AAA | 0°C to +40°C | Multicomp Pro Laser Distance Meter | ||||||
60K8346 | Each | 1+ 1 911,250 $ | Ultrasonic | 3m to 15m (10ft to 50ft) | 50ft | 0.5% ± 2 Digits | LCD | - | - | - | - | 9V | -10°C to +40°C | - | |||||
05W4602 | Each | 1+ 872,910 $ | Laser | 100m (330ft) | 100m | ± 1mm (± 0.04") | LCD | Class 2 | Yellow | - | IP54 | 2 x AAA | -10°C to +50°C | - | |||||
Each | 1+ 223,780 $ | Laser | 0.2m to 40m (0.6ft to 131ft) | 40m | ± 2mm (± 0.08") | LCD | Class 2 | Yellow | - | IP54 | 2 x AAA | -10°C to +50°C | - | ||||||
47AK7617 | KLEIN TOOLS | Each | 1+ 77,820 $ | Laser | 0.05m to 30.5m (2" to 100ft) | 100m | ± 2mm (± 0.08") up to 10m / 33ft; ± 3mm (± 0.125") up to 30m / 100ft | LCD | Class 2 | Orange | IP54 | IP54 | 2 x AAA | 0°C to +40°C | - | ||||
26AK8124 | Each | 1+ 204,330 $ | Laser | 0.05m to 50m (2" to 164ft) | 50ft | ± 1.5mm (± 0.06") | LCD | Class 2 | - | - | IP54 | 2 x AAA | 0°C to +40°C | - | |||||