Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

40 975 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 69,300 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
69,30 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKLEIN TOOLS
Réf. Fabricant935DAGCopie
Code Commande54AH4786
Overall Length2.36"
Product Range-
SVHCTo Be Advised
Aperçu du produit
935DAG is a digital angle gauge and level. It can measure or set angles, check relative angles, or can be used at a digital level. The strong magnetic base attaches to ferromagnetic surfaces such as conduit. Along with dual measurement ranges of 0 to 90 degrees and 0 to 180 degrees, this tool has a high visibility reverse contrast display for easy viewing. Strong magnetic base to attach to conduit, pipes, saw blades, vents, ducts, and other ferromagnetic surfaces.
- High visibility reverse contrast display improves visibility in dimly lit work environments
- V-groove edges enable optimal alignment on conduits and pipes for bending and alignment
- Display auto-rotates when upside-down for easy viewing
- Water and dust resistant with rating of IP42
- Soft carrying case and two AAA batteries included
- ABS plastic housing and electronic components material
- Accuracy is +/- 0.1° from 0° to 1°, 89° to 91°, 179° to 180°; +/- 0.2° at all other angles
- 2m drop protection, IP42: water and dust resistant protection
- 2.36'' overall length, 2.2'' overall height, 1.2'' overall width
Contenu
Digital angle gauge and level, Soft carrying case, Instruction manual, Batteries.
Avertissements
Read, understand, and follow instructions to ensure safe operation, Always wear approved eye protection.
Spécifications techniques
Overall Length
2.36"
SVHC
To Be Advised
Product Range
-
Produits de remplacement pour 935DAG
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit