2. Tools & Production Supplies
                                                                                                3. Measurement & Inspection
                                                                                                4. Levels
                                                                                                Imprimer la page

                                                                                                93LCLGR

                                                                                                Laser Level, Rechargeable, Self Leveling, Cross-Line, Green, 5.2"

                                                                                                KLEIN TOOLS
                                                                                                KLEIN TOOLS 93LCLGR
                                                                                                KLEIN TOOLS 93LCLGR
                                                                                                KLEIN TOOLS 93LCLGR
                                                                                                KLEIN TOOLS 93LCLGR
                                                                                                KLEIN TOOLS 93LCLGR
                                                                                                KLEIN TOOLS 93LCLGR
                                                                                                KLEIN TOOLS 93LCLGR
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantKLEIN TOOLS
                                                                                                Réf. Fabricant93LCLGR
                                                                                                Code Commande81AK3378
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 105 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 21 h
                                                                                                QuantitéPrix
                                                                                                1+592,29 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                592,29 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KLEIN TOOLS
                                                                                                FabricantKLEIN TOOLS
                                                                                                Réf. Fabricant93LCLGR
                                                                                                Code Commande81AK3378
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Overall Length5.2"
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                93LCLGR is a rechargeable self-leveling green cross-line laser level with red plumb. It is a high-performance laser levelling and alignment tool for professionals with a rechargeable battery. This level provides a reliable pendulum self-levelling system with clear, bright green laser level lines, and red plumb up/down spots. Equipped with an integrated magnetic mount and an additional ceiling grid clamp, Klein’s cross-line laser level enables a multitude of alignment and layout applications. It features integrated magnetic 360-degree mounting bracket with 1/4-Inch and 5/8-Inch tripod mounting threads facilitates attachment to ferromagnetic objects. It is classified as a Class II laser product according to IEC/EN 60825-1:2014, (power <lt/>=1mW at 510-530nm). It has high capacity rechargeable Li-ion battery powers all lasers with more than 15hours of run time.

                                                                                                • Additional mounting clamp attachment for use on ceiling grid applications
                                                                                                • Rugged body provides IP54 water and dust resistance for job site durability
                                                                                                • ABS housing and electronic components housing, lithium-ion batteries
                                                                                                • 515-530nm (cross-lines), 630-680nm (plum spots) laser wavelength
                                                                                                • ≤1mW each beam, class 2 laser product laser safety
                                                                                                • Four; horizontal, vertical, plumb up, plumb down (number of beams)
                                                                                                • Cross line: green; plumb: red laser color, 165' indoor range, 165' max distance
                                                                                                • Permanent rare earth magnet, 3.3' drop protection, low battery alarm
                                                                                                • IP54: water and dust resistant ingress protection, transit locking mechanism
                                                                                                • EN61326-1, EN60825-1, 21 CFR 1040.10 and 1040.11 standards

                                                                                                Contenu

                                                                                                Rechargeable self-leveling green cross-line laser level with red plumb, Protective hard plastic carrying case, USB-A to USB-C charging cable, Mounting clamp, Instruction manual.

                                                                                                Avertissements

                                                                                                Laser radiation: do not stare into beam. Class II laser product.

                                                                                                Spécifications techniques

                                                                                                Overall Length

                                                                                                5.2"

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.