| Quantité | Prix |
|---|---|
| 1+ | 592,29 $ |
Informations produit
Aperçu du produit
93LCLGR is a rechargeable self-leveling green cross-line laser level with red plumb. It is a high-performance laser levelling and alignment tool for professionals with a rechargeable battery. This level provides a reliable pendulum self-levelling system with clear, bright green laser level lines, and red plumb up/down spots. Equipped with an integrated magnetic mount and an additional ceiling grid clamp, Klein’s cross-line laser level enables a multitude of alignment and layout applications. It features integrated magnetic 360-degree mounting bracket with 1/4-Inch and 5/8-Inch tripod mounting threads facilitates attachment to ferromagnetic objects. It is classified as a Class II laser product according to IEC/EN 60825-1:2014, (power <lt/>=1mW at 510-530nm). It has high capacity rechargeable Li-ion battery powers all lasers with more than 15hours of run time.
- Additional mounting clamp attachment for use on ceiling grid applications
- Rugged body provides IP54 water and dust resistance for job site durability
- ABS housing and electronic components housing, lithium-ion batteries
- 515-530nm (cross-lines), 630-680nm (plum spots) laser wavelength
- ≤1mW each beam, class 2 laser product laser safety
- Four; horizontal, vertical, plumb up, plumb down (number of beams)
- Cross line: green; plumb: red laser color, 165' indoor range, 165' max distance
- Permanent rare earth magnet, 3.3' drop protection, low battery alarm
- IP54: water and dust resistant ingress protection, transit locking mechanism
- EN61326-1, EN60825-1, 21 CFR 1040.10 and 1040.11 standards
Contenu
Rechargeable self-leveling green cross-line laser level with red plumb, Protective hard plastic carrying case, USB-A to USB-C charging cable, Mounting clamp, Instruction manual.
Avertissements
Laser radiation: do not stare into beam. Class II laser product.
Spécifications techniques
5.2"
To Be Advised
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit