2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Surveyors Wheel
                      Imprimer la page

                      2300-14MFFG

                      Surveyor Wheel, Rubber, Circum 12 ", 2300 Series

                      TRUMETER 2300-14MFFG
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantTRUMETER
                      Réf. Fabricant2300-14MFFG
                      Code Commande53Y4832
                      Gamme de produit2300 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantTRUMETER
                      Réf. Fabricant2300-14MFFG
                      Code Commande53Y4832
                      Gamme de produit2300 Series
                      Fiche technique

                      Data Sheet

                      CoatingRubber
                      Outer Diameter-
                      Circumference12"
                      Width172mm
                      Product Range2300 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      Mechanical length measuring unit is a rugged instrument used for wide range of applications where an accurate record of length is required. This is a strong, heavy duty unit for use on calendars, tenters, rolling, ribbon winding, textile machinery and almost all other continuous manufacturing processes.

                      • 2300 unit (hinged bracket and 2 wheels) with 12" rubber covered plastic wheel
                      • Full feet reading
                      • Direction top going
                      • Can be tilted out of the way when not in use
                      • Bolts directly onto a bulkhead or frame member
                      • 6 digit 0.25” (6.4mm) display

                      Spécifications techniques

                      Coating

                      Rubber

                      Circumference

                      12"

                      Product Range

                      2300 Series

                      Outer Diameter

                      -

                      Width

                      172mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit