2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Surveyors Wheel
                      Imprimer la page

                      2701-11MCG

                      Surveyor Wheel, Rubber, Circum 0.5 M, 2701 Series

                      TRUMETER 2701-11MCG
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantTRUMETER
                      Réf. Fabricant2701-11MCG
                      Code Commande81Y8879
                      Gamme de produit2701 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantTRUMETER
                      Réf. Fabricant2701-11MCG
                      Code Commande81Y8879
                      Gamme de produit2701 Series
                      Fiche technique

                      Data Sheet

                      CoatingRubber
                      Outer Diameter-
                      Circumference500mm
                      Width172mm
                      Product Range2701 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      Mechanical length measuring unit is a rugged instrument used for wide range of applications where an accurate record of length is required. This is a strong, heavy duty unit for use on calendars, tenters, rolling, ribbon winding, textile machinery and almost all other continuous manufacturing processes.

                      • 2701 unit(stand, stay rod, counter mounting bracket, 2 wheel) with 1/2m rubber covered plastic wheel
                      • Metres & centimeters reading
                      • Direction top coming
                      • Can be tilted out of the way when not in use
                      • Integral hinge arrangement allows the unit to be positioned at any angle
                      • 6 digit 0.25” (6.4mm) display

                      Spécifications techniques

                      Coating

                      Rubber

                      Circumference

                      500mm

                      Product Range

                      2701 Series

                      Outer Diameter

                      -

                      Width

                      172mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit