Informations produit
Aperçu du produit
The UT5000 is a 5cm ultrasonic Intrinsically Safe Thickness Gauge with CONNECT™ measures metal thickness for non-destructive testing and predictive maintenance on pipelines and fixed equipment within hazardous locations, can pick up reduction in metal thickness using its unique MultiECHO™ technology or even uncover pitting in a pipeline using corrosion mode, making use of constant-real time measurements giving maximum, minimum and average values, when using MultiECHO™ four readings are required before the displays a value. It is also supported by CorDEX CONNECT™ software, designed to download the stored information from the device, allowing the user to create historical trend graphs and reports from the data collected. The software also gives the ability to associate photos taken with your hazardous area camera to help visually aid any reports that may create.
- Stores up to 1000 measurements
- Standard transmit pulse rate of 4Hz adjustable from single shot up to 8Hz
- 1 to 15MHz Receiver bandwidth
- ±0.05mm Accuracy
- -10 to +50°C Operating temperature range
Applications
Test & Measurement
Spécifications techniques
5cm
-
No SVHC (25-Jun-2020)
0.05mm
-
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit