Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantMULTICOMP
Réf. FabricantMC001795Copie
Code Commande24AC5038
Fiche technique
Board TypeBreadboard
Breadboard TypeSolderless Breadboard
Total Number of Tie Points830Tie Points
No. of Distribution Strips / Buses2Bus Strips
External Height56mm
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial6.5" x 2.2"
External Width165mm
Board Thickness8.3mm
Board Dimensions (L x W) - Metric165mm x 56mm
SVHCTo Be Advised
Produits de remplacement pour MC001795
2 produit(s) trouvé(s)
Aperçu du produit
The MC001795 from Multicomp is a breadboard with 830 tie-points. This breadboard features insulated double side adhesive.
- Pitch spacing is 2.54mm
- One terminal strip with 630 tie-points, one distribution strip with 200 tie-points
- Rated voltage is 300V
- Rated current is 3A to 5A
- Insulation resistance is 500Mohm at 500VDC
- Withstanding voltage is 1000VAC/1min
- Wire size range from 29AWG to 20AWG
- Temperature range from -25°C to +80°C
- 7mm to 8mm strip length, dimension of the board is 165.1mm x 56mm (L x W)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Spécifications techniques
Board Type
Breadboard
Total Number of Tie Points
830Tie Points
External Height
56mm
Board Dimensions (L x W) - Imperial
6.5" x 2.2"
Board Thickness
8.3mm
SVHC
To Be Advised
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
No. of Terminal Strips
1 Terminal Strip
External Width
165mm
Board Dimensions (L x W) - Metric
165mm x 56mm
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit