Informations produit
Aperçu du produit
410-428 is a digital trainer canvas. It is a replaceable and removable prototyping surface for the analog discovery studio and features an array of common digital circuit components like switches and LEDs, making it well-suited for introductory coursework teaching digital electronics. The bulk of the digital trainer canvas consists of 2 regular-sized breadboards and two power rails. At the top of the board, three small breadboards contain access pins for the power supplies, switches, and LEDs. Sixteen switches and LEDs are integrated into the canvas. The power supply access pins can be switched ON / OFF via the power supply switch and the status is indicated by the POWER indicator LED. The digital trainer canvas is used with or without the analog discovery studio.
- Two regular-sized breadboards
- Integrated LEDs and switches
- Voltage selection jumper for array of switches
- Two power rails
- Direct access to fixed +5V and +3.3V supply pins
- Canvas power enable switch and LED indicator
Spécifications techniques
Digital Trainer Canvas Breadboard
2Bus Strips
-
To Be Advised
1460Tie Points
2 Terminal Strips
-
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit