2. Tools & Production Supplies
                                                                                                  3. Prototyping Tools & Breadboards
                                                                                                  4. Solderless Breadboards
                                                                                                  Imprimer la page

                                                                                                  PB-326T

                                                                                                  Breadboard, 3220 Tie Points, ABS (Acrylonitrile Butadiene Styrene), 8.5mm, 190mmx184.4mm

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  GLOBAL SPECIALTIES PB-326T
                                                                                                  FabricantGLOBAL SPECIALTIES
                                                                                                  Réf. FabricantPB-326T
                                                                                                  Code Commande72W0747
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                  Informations produit

                                                                                                  GLOBAL SPECIALTIES
                                                                                                  FabricantGLOBAL SPECIALTIES
                                                                                                  Réf. FabricantPB-326T
                                                                                                  Code Commande72W0747
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Breadboard TypeSolderless Breadboard
                                                                                                  Board TypeBreadboard / Solderless
                                                                                                  Total Number of Tie Points3220Tie Points
                                                                                                  Board MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                  No. of Distribution Strips / Buses7Bus Strips
                                                                                                  External Height190mm
                                                                                                  No. of Terminal Strips4 Terminal Strips
                                                                                                  External Width184.4mm
                                                                                                  Board Dimensions (L x W) - Imperial8.27" x 9.45"
                                                                                                  Board Thickness8.5mm
                                                                                                  Board Dimensions (L x W) - Metric210mm x 240mm
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Spécifications techniques

                                                                                                  Breadboard Type

                                                                                                  Solderless Breadboard

                                                                                                  Total Number of Tie Points

                                                                                                  3220Tie Points

                                                                                                  No. of Distribution Strips / Buses

                                                                                                  7Bus Strips

                                                                                                  No. of Terminal Strips

                                                                                                  4 Terminal Strips

                                                                                                  Board Dimensions (L x W) - Imperial

                                                                                                  8.27" x 9.45"

                                                                                                  Board Dimensions (L x W) - Metric

                                                                                                  210mm x 240mm

                                                                                                  Board Type

                                                                                                  Breadboard / Solderless

                                                                                                  Board Material

                                                                                                  ABS (Acrylonitrile Butadiene Styrene)

                                                                                                  External Height

                                                                                                  190mm

                                                                                                  External Width

                                                                                                  184.4mm

                                                                                                  Board Thickness

                                                                                                  8.5mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2023)
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
                                                                                                  Corporate Responsibility