KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Soldering Stations & Accessories
                                                                                                4. Gas Soldering Irons
                                                                                                Imprimer la page

                                                                                                PRO-120

                                                                                                Soldering Iron, Automatic Ignition, 120 min, 550 °C, SOLDERPRO Series

                                                                                                IRODA
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                IRODA PRO-120
                                                                                                FabricantIRODA
                                                                                                Réf. FabricantPRO-120
                                                                                                Code Commande31M0338
                                                                                                Gamme de produitSOLDERPRO 120 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                29 En Stock
                                                                                                QuantitéPrix
                                                                                                1+82,750 $
                                                                                                5+81,070 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                82,75 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                IRODA
                                                                                                FabricantIRODA
                                                                                                Réf. FabricantPRO-120
                                                                                                Code Commande31M0338
                                                                                                Gamme de produitSOLDERPRO 120 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Ignition TypeSelf Ignition
                                                                                                Run Time120min
                                                                                                Heat Temperature Max550°C
                                                                                                Product RangeSOLDERPRO 120 Series
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Aperçu du produit

                                                                                                PRO-120 is a cordless, compact portable iron. This soldering iron is designed primarily for serious DIY enthusiasts and service technicians who need a combination of long run time and high wattage output for tougher jobs. This model is designed to be sturdy with a metal body that can easily withstand heavy daily use and be reliable and ready to use every time you need it.

                                                                                                • Professional quality, butane gas powered iron
                                                                                                • Variable heat control, equivalent to 125W iron
                                                                                                • Lightweight and portable
                                                                                                • Up to 100 minutes of operation (mid-setting) on one refill
                                                                                                • Self-ignition, no need for flints
                                                                                                • Easy to refill
                                                                                                • PS-1 bit fitted (1.6mm conical)
                                                                                                • Also available in a kit with the contents held in a sturdy case

                                                                                                Spécifications techniques

                                                                                                Ignition Type

                                                                                                Self Ignition

                                                                                                Heat Temperature Max

                                                                                                550°C

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Run Time

                                                                                                120min

                                                                                                Product Range

                                                                                                SOLDERPRO 120 Series

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Operating Instructions EN

                                                                                                Produits associés

                                                                                                8 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (07-Jul-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit