Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 307,970 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
307,97 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKLEIN TOOLS
Réf. Fabricant5114DSC22Copie
Code Commande24AJ4311
Fiche technique
Bag TypeTool Bucket
Bag MaterialCanvas
External Height - Imperial22"
External Height - Metric559mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCTo Be Advised
Aperçu du produit
5114DSC22 is a 22inch canvas bucket with drawstring close tool bucket is load rated, bucket with an easy to close drawstring top. Load rated for 100-pound (45.4 kg), the drawstring closing top keeps tools inside the bucket. Durable, No. 4 heavy-duty canvas will withstand the toughest job sites. Suitable for general purpose.
- Load rated bucket type, 100lb load rating, 12'' diameter, no. 4 canvas material
- Off-white color, double-locking carabiner, swivel snap, 22'' overall height
- Web strap handle, polyester handle material, drawstring closure type
- Canvas bucket has 100-Pound (45.4 kg) maximum load rating
- Drawstring close tool bucket top allows for easy opening and closing
- Tool bucket made of heavy-duty No. 4 canvas, measures 17inch high with 12inch diameter
- Double-locking carabiner for securely hoisting the bucket, interior D-rings for tether connection
- Reinforced bottoms for added durability, made in USA
- Web handle extends down the sides of the bucket for added strength
- Swivel snap further secures the contents, assembled in USA of U.S. and imported components
Contenu
Canvas bucket with drawstring close, web strap handle with double-locking carabiner, swivel snap, interior D-rings.
Avertissements
Remove from service if bucket shows signs of wear, never exceed the working load limit.
Remarques
Inspect for damage before each use.
Spécifications techniques
Bag Type
Tool Bucket
External Height - Imperial
22"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Bag Material
Canvas
External Height - Metric
559mm
External Width - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit