Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

863 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 144,680 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
144,68 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKLEIN TOOLS
Réf. Fabricant510212BLKCopie
Code Commande25AK8636
Fiche technique
Bag TypeTool
Bag MaterialCanvas
External Height - Imperial10"
External Height - Metric254mm
External Width - Imperial12"
External Width - Metric305mm
External Depth - Imperial6"
External Depth - Metric152mm
Product Range-
SVHCTo Be Advised
Aperçu du produit
510212BLK is a 12inch tool bag, black canvas. This is constructed in all black for a classic look. The 12inch (30.5 cm) bag is built of heavy-duty No. 8 black canvas. Features two retaining straps with buckles for a secure closure plus stitched and riveted leather handles for comfort and strength. The bag's vinyl bottom and lower sides offer extra support and moisture resistance, while the non-scratch studs on the base protect against wear. The bag's seams are reinforced with rivets for added durability. Suitable for tool storage.
- Moisture-resistant Vinyl bottom, steel frame mouth
- 12'' overall length, 10'' overall height, 6'' overall width, No. 8 black canvas material
- Canvas bag type, black color, 0.19 cu ft (6.7 L) total cubic area
- (2) leather retaining straps with buckles closure type, stitched and riveted leather handles
- Rivet-reinforced for durability
- Steel-frame mouth with hinge for rugged use
- Stitched and riveted leather handles for comfort and strength
- Two retaining straps with buckles provide secure closure
- Moisture resistant vinyl bottom, made in USA
- Non-scratch feet on base protect against wear
Spécifications techniques
Bag Type
Tool
External Height - Imperial
10"
External Width - Imperial
12"
External Depth - Imperial
6"
Product Range
-
Bag Material
Canvas
External Height - Metric
254mm
External Width - Metric
305mm
External Depth - Metric
152mm
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit