| Quantité | Prix |
|---|---|
| 1+ | 304,360 $ |
Informations produit
Aperçu du produit
55604 is a Tradesman Pro™ rolling tool backpack converts easily into a rolling tool bag when carrying heavy loads. No need to worry about the terrain ahead with the 3inch heavy-duty wheels that can truck through unpaved paths. The rugged, telescoping handle easily extends and wraps along the backpack sides to provide extra support and stability when maneuvering around corners. Multiple interior and exterior pockets allow for maximum tool storage. Easily convert from carrying the backpack to a rolling the tool bag by extending the telescoping handle and stowing the shoulder straps behind the back padding.
- Handle wraps along sides of bag for extra support and stability when maneuvering around corners
- Extra padding on back extends over the hard bottom for carrying comfort
- Constructed with durable water resistant 1680d ballistic weave material
- Hard, molded front pocket helps protect items like phones and safety glasses
- 28 pockets for maximum tool and gear storage and includes a spacious interior for large hand tools
- Fully molded bottom protects from the elements, main zipper designed with lockable zipper pulls
- Extra padding on the back extends over the hard bottom for carrying comfort
- Overall length is 17.5inch, overall height is 25.5inch, overall width is 10.25inch
- 1330cubic-inch capacity, black/orange color
Remarques
Headlamp sold separately.
Spécifications techniques
1680d Ballistic Weave
25.5"
10.25"
17.5"
TRADESMAN PRO Series
Black, Orange
647.7mm
260.35mm
444.5mm
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit