Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 11 semaine(s)
| Quantité | Prix |
|---|---|
| 1000+ | 8,370 $ |
Prix pour :Each
Minimum: 1000
Multiple: 1
8 370,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP
Réf. Fabricant22-25865Copie
Code Commande71Y5418
Fiche technique
Carrying Case MaterialPolymer
Case ColorBlack
External Height - Imperial3.5"
External Height - Metric89mm
External Width - Imperial6.25"
External Width - Metric159mm
External Depth - Imperial1.25"
External Depth - Metric31.8mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
The 22-25865 from Multicomp is a black colour 7.5inch mini weatherproof case with rubber interior. This miniature weatherproof equipment case is ideal for use with portable electronics, small test instruments, jewellery and much more. It features a rubber O-ring that is integrated into the rubber lining that keeps contents secure while keeping water and dust out.
- Rubber gasket and liner protect the contents
- Strong latch design keeps contents in while keeping dust and moisture out
- Manual pressure relief valve allows easy opening after changes in ambient pressure
- Integrated strap slot allows to secure these cases to a tool box, back pack, bicycle and more
- Approximate interior dimension is 6.25inch x 3.5inch x 1.25inch
- Black
- Approximate interior dimensions: 6 ¼” x 3 ½” x 1 ¼
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures
Spécifications techniques
Carrying Case Material
Polymer
External Height - Imperial
3.5"
External Width - Imperial
6.25"
External Depth - Imperial
1.25"
Product Range
-
Case Color
Black
External Height - Metric
89mm
External Width - Metric
159mm
External Depth - Metric
31.8mm
SVHC
No SVHC (17-Jan-2023)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit