| Quantité | Prix |
|---|---|
| 50+ | 31,740 $ |
Informations produit
Aperçu du produit
The 27 series 3M™ Glass Cloth Electrical Tape is 7-mil woven insulating glass cloth with pressure-sensitive rubber thermosetting adhesive. This tape is designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures. The glass cloth is specially treated and prepared to provide corrosion-free protection. The glass cloth will not shrink, rot or burn, has a high tensile strength and is printable.
- High temperature resistance
- High mechanical strength
- Provides heat stable insulation for hot spot applications
- Available in 0.75", 0.5", 1.5", 1" width sizes
Applications
Maintenance & Repair, Motor Drive & Control, Industrial
Remarques
Any width or custom configuration available upon request
Spécifications techniques
Electrical Insulation
Glass Cloth
60yard
7 mil (0.18 mm)
54.86m
12.7mm
To Be Advised
Pressure Sensitive Rubber Thermosetting Adhesive
54.864m
White
60yard
0.5"
27 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit