2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Chisels
                                                                                                5. Crow / Pry / Heel / Wrecking Bar
                                                                                                Imprimer la page

                                                                                                DB12NP-06

                                                                                                Indexing Nail Puller, 2.75" Blade Width, 12" Length, Alloy Steel

                                                                                                CRESCENT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                CRESCENT DB12NP-06
                                                                                                FabricantCRESCENT
                                                                                                Réf. FabricantDB12NP-06
                                                                                                Code Commande43AK6667
                                                                                                Votre numéro de pièce
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+46,340 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                46,34 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                CRESCENT
                                                                                                FabricantCRESCENT
                                                                                                Réf. FabricantDB12NP-06
                                                                                                Code Commande43AK6667
                                                                                                Overall Length12"
                                                                                                Blade Width2.75"
                                                                                                Blade MaterialAlloy Steel
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                DB12NP-06 is a 12" indexing nail puller. It is designed around powerful innovations that allow the user to attack projects from the best angle, adjust user tool to fit the task at hand, and just get the job done faster and easier than before. This series of tools offers a wide array of demolition and renovation tools. All Crescent pry bar has precision ground edges that make it easier to access tight spaces and help minimize damage to finished areas, as well as a crow bar end with a nail puller slot for standard crow bar use. Durable two-tone dual material grips provide comfort, control, and added safety. Patented indexing head design indexes over 180 degrees and locks in 14 positions for better access and leverage. Raised striking surface allow for use with a hammer or mallet to help loosen and penetrate nails or boards. Highly durable and heat treated forged steel is designed to maximize product life and provide ultimate durability.

                                                                                                • High-Viz corrosion resistant finish to protect against rust and increase durability
                                                                                                • Ergonomic handles provides comfort while prying
                                                                                                • Ground tip finish, 12inch overall length, meets or exceeds ANSI specification
                                                                                                • Full lifetime warranty, powder paint finish
                                                                                                • 0.8inch overall height, 2.75inch overall width, alloy steel material

                                                                                                Spécifications techniques

                                                                                                Overall Length

                                                                                                12"

                                                                                                Blade Material

                                                                                                Alloy Steel

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Blade Width

                                                                                                2.75"

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Manufacturer Catalogue EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (21-Jan-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit