| Quantité | Prix |
|---|---|
| 1+ | 1 431,330 $ |
Informations produit
Aperçu du produit
26700-401-557 is a digital microscope Cyclops HDMI on FlexArm stand with table clamp. This innovative inspection scope connects directly to a monitor through a convenient 1080p HDMI output allowing operators to see high quality images while looking straight ahead at a large screen, rather than hunching over narrow microscope eyepieces. A large working distance and 30 LEDs that can be adjusted for intensity allow examination of objects of various sizes. HDMI output allows operators to connect their Cyclops to an HD monitor to study 1080p images. Reduce the fatigue associated with frequent microscope use. LED illumination with adjustable intensity controls give operators a variety of lighting options for their applications.
- 2-megapixel sensor
- LED illumination with intensity control
- Large magnification range and long working distance
- Infrared remote control for all major features
- 1/3” color CMOS image sensor, HDMI 1920 x 1080 signal output
- 60fps frames per second, automatic gain control
- DC 5V/2A input, cable length is 180cm
- 0.225A (maximum) power consumption
- Dimension is 4.17 x 5.98inch
Contenu
Cyclops HDMI digital microscope 4x objective lens HDMI cable, Power adaptor, Metal stand white balance card, IR remote, 26800B-557 FlexArm stand.
Spécifications techniques
12x to 132x
9"
Cyclops Series
Inspection Systems
-
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit