Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 73,650 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
73,65 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKLEIN TOOLS
Réf. Fabricant44222Copie
Code Commande17AC7964
Fiche technique
Knife TypeFolding
Blade MaterialStainless Steel
Blade Length89mm
Overall Length206mm
Product Range-
SVHCTo Be Advised
Aperçu du produit
This pocket knife features a RealTree™ Camo patterned handle and a tanto blade for piercing hard materials. Klein Tools offers a wide range of knives and other cutting tools for professional applications across all trades. Klein Tools’ pocket knives are trade-tested, valuable for splitting cable and stripping wire on a jobsite, as well as performing everyday tasks off the site. The entire line of pocket knives are durable, with long-lasting sharp blades, and are made to stand up to whatever the job throws at them.
- Black 440A stainless steel tanto-style blade for superior edge retention and ease of sharpening
- Rugged Realtree Xtra™ camouflage handle with rubber finger grip holds up on the jobsite
- Half-serrated, half fine-edge blade allows for slicing and piercing types of cuts
- Lanyard hole allows knife to be tethered safely to prevent loss, or injury from dropped knife
- Dual thumb studs for ambidextrous, one-handed opening
- Liner lock secures blade in open position
- Deep-pocket/low-carry pocket clip allows the knife to fit completely and securely in a pocket
Spécifications techniques
Knife Type
Folding
Blade Length
89mm
Product Range
-
Blade Material
Stainless Steel
Overall Length
206mm
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit