KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Tools & Production Supplies
                                                                                                3. Tools - Hand & Workholding
                                                                                                4. Multitools
                                                                                                Imprimer la page

                                                                                                832531

                                                                                                Multipurpose Tool, 4", 18 Tools, WAVE PLUS Series, 420 HC Stainless Steel

                                                                                                LEATHERMAN
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                LEATHERMAN 832531
                                                                                                LEATHERMAN 832531
                                                                                                LEATHERMAN 832531
                                                                                                LEATHERMAN 832531
                                                                                                FabricantLEATHERMAN
                                                                                                Réf. Fabricant832531
                                                                                                Code Commande99AC3480
                                                                                                Gamme de produitWAVE PLUS Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                23 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+192,330 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                192,33 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                LEATHERMAN
                                                                                                FabricantLEATHERMAN
                                                                                                Réf. Fabricant832531
                                                                                                Code Commande99AC3480
                                                                                                Gamme de produitWAVE PLUS Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Length4"
                                                                                                For Use WithMulti Purpose
                                                                                                Product RangeWAVE PLUS Series
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                832531 WAVE®+ has all the essential tools of the original with the addition of replaceable, durable wire cutters. All 18 tools can be opened and locked quickly, and conveniently to tackle any task. Many of this tool is outside-accessible, so user can use them when the multi-tool is folded and closed. This multi-tool features tools that are accessible while the tool is in its folded or closed position. Keep one hand free. Open and use features on this tool with one hand. Tools include needle nose pliers, regular pliers, premium replaceable wire cutters, premium replaceable hard-wire cutters, electrical crimper, wire stripper, 420HC knife, 420HC serrated knife, saw, spring-action scissors, ruler (8inch), can opener, bottle opener, wood/metal file, diamond-coated file, large bit driver, small bit driver, medium screwdriver.

                                                                                                • All locking features, outside-accessible Features
                                                                                                • One-hand operable features
                                                                                                • Every feature locks into place, so you can use the tools safely and effectively
                                                                                                • 4inch closed length, 6.25inch open length, 2.9inch primary blade length
                                                                                                • 1.2inch width, 0.7inch overall thickness
                                                                                                • 420HC stainless steel, 440C stainless steel, black oxide materials
                                                                                                • Eyeglass screwdriver, phillips #1-2 and 3/16inch screwdriver included
                                                                                                • 25-year warranty
                                                                                                • Lanyard ring attaches the tool safely and securely to a lanyard

                                                                                                Spécifications techniques

                                                                                                Length

                                                                                                4"

                                                                                                Product Range

                                                                                                WAVE PLUS Series

                                                                                                For Use With

                                                                                                Multi Purpose

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non applicable
                                                                                                Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                SVHC :No SVHC (08-Jul-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit