2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Pliers
                                                                                                  5. Circlip Pliers
                                                                                                  Imprimer la page

                                                                                                  49 11 A0

                                                                                                  Circlip Pliers, External Straight, 140 mm, 3 mm, 10 mm

                                                                                                  KNIPEX
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KNIPEX 49 11 A0
                                                                                                  KNIPEX 49 11 A0
                                                                                                  KNIPEX 49 11 A0
                                                                                                  KNIPEX 49 11 A0
                                                                                                  FabricantKNIPEX
                                                                                                  Réf. Fabricant49 11 A0
                                                                                                  Code Commande81R0834
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+66,250 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  66,25 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  KNIPEX
                                                                                                  FabricantKNIPEX
                                                                                                  Réf. Fabricant49 11 A0
                                                                                                  Code Commande81R0834
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Plier TypeExternal Straight
                                                                                                  Overall Length140mm
                                                                                                  Bore Size Min3mm
                                                                                                  Bore Size Max10mm
                                                                                                  No. of Tips Supplied-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Aperçu du produit

                                                                                                  49 11 A0 is a precision circlip plier for external circlips on shaft. It features heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Precision external circlip plier for installing or removing circlips on shafts. Circlips are held securely, large contact faces and the position of the tips make it difficult for the circlip to fly off.

                                                                                                  • With inserted tips for reliable work, large contact faces on tips: no distortion of circlips
                                                                                                  • Bolted joint: precise, zero backlash operation, internal opening spring, protected and captive
                                                                                                  • Non-slip plastic coating on handles, for fitting snap rings on shafts, ranging from 1/8" - 25/64"
                                                                                                  • Heavy-duty continuous operation: up to 10 times longer service life than turned tips
                                                                                                  • Internal opening spring, protected and captive, grey atramentized pliers
                                                                                                  • Inserted tips: spring steel wire, drawn, handles coated with non-slip plastic
                                                                                                  • Pliers body: chrome vanadium electric steel; forged, oil-hardened, 140mm long
                                                                                                  • DIN 5254 A standard
                                                                                                  • 5 1/2" length, 1 3/8" width, 11/16" height, 1/32" tip width

                                                                                                  Avertissements

                                                                                                  Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                                                                                                  Remarques

                                                                                                  Do no use on live circuits. Always switch off power. Always wear approved eye protection.

                                                                                                  Spécifications techniques

                                                                                                  Plier Type

                                                                                                  External Straight

                                                                                                  Bore Size Min

                                                                                                  3mm

                                                                                                  No. of Tips Supplied

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Overall Length

                                                                                                  140mm

                                                                                                  Bore Size Max

                                                                                                  10mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :No SVHC (27-Jun-2018)
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
                                                                                                  Corporate Responsibility