Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

110 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 46,130 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
46,13 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantGEARWRENCH
Réf. Fabricant80008HCopie
Code Commande88AH4511
Fiche technique
Phillips Tip Size#2
Blade Length24"
Overall Length28.37"
Product Range-
SVHCTo Be Advised
Aperçu du produit
80008H is a #2 x 24" Phillips® dual material screwdriver. It is an ergonomically designed to fits user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tip has a black oxide, non-slip coating.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-Slip black oxide tip for more secure fit in fastener
- Blades laser etched with part number and size for quick identification
- Oil and solvent resistant handle provides a longer tool life
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- 0.245inch blade diameter, 28.375inch overall length, 1.3inch overall height, 1.3inch overall width
- Full lifetime warranty, handle size diameter x length is 1.3 x 4.61inch
Spécifications techniques
Phillips Tip Size
#2
Overall Length
28.37"
SVHC
To Be Advised
Blade Length
24"
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit