Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

119 En Stock
Expédition dans 2-3 jours(Expédition directe par le fournisseur)
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 11,530 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
11,53 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantGEARWRENCH
Réf. Fabricant80040HCopie
Code Commande88AH4541
Fiche technique
Torx Tip SizeT8
Blade Length2.36"
Overall Length6.084"
Product Range-
SVHCTo Be Advised
Aperçu du produit
80040H is a T8 x 60mm Mini Torx® dual material screwdriver. It is ideal for speed and access. The dual-material handles provide comfort and enhanced performance, while the Tri-Lobe ergonomic feature gives the user the optimal balance of strength and efficiency. The speed zone on the handles allows users to rotate the screwdriver with ease in lower-torque applications. The screwdriver's black oxide coating delivers a safe, non-slip grip when working on delicate projects.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-slip black oxide tip for more secure fit in fastener
- Oil and solvent resistant handle provides a longer tool life
- Color coded caps indicate tip style for faster, more efficient use
- Meets or exceeds ASME standards for performance and quality
- 0.097inch blade diameter, 6.084inch overall length, 0.75inch overall height and width
- Handle size diameter x length is 0.75 x 3.71inch, full lifetime warranty
Spécifications techniques
Torx Tip Size
T8
Overall Length
6.084"
SVHC
To Be Advised
Blade Length
2.36"
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit