Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 58,360 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
58,36 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKLEIN TOOLS
Réf. Fabricant5860Copie
Code Commande85AK3899
Fiche technique
Carrying Case MaterialLeather
External Height7.38"
External Width1.5"
External Depth6"
Product Range-
SVHCTo Be Advised
Aperçu du produit
5860 is a heavy duty, spud wrench holder. It saves time on the job by keeping tools accessible. It features a convenient belt loop and 2 slots for holding up to 2 wrenches. The holder can also accommodate an adjustable-head construction wrench.
- Spud wrench holder with two separate loops for carrying multiple spud wrenches at a time
- Tucked tunnel loop design keeps tools tight to belt and accommodates up to 3inch wide belts
- Durable, full-grain russet leather
- Compatible with tension straps (Cat No. 5890) to secure spud wrench holder in place on tool belt
- Brass rivets with washer backing for extreme durability
- Heavy-duty leather for long life
- Full grain leather, slim design, 2 pockets, tucked tunnel loop
- Brown/black color, for use with: Klein tools spud wrenches, belts, tension straps
- 3inch belt width, 6'' overall length, 1.5'' overall width, 7.38'' overall height
- Suitable for use with Klein Tools spud wrenches, belts, tension straps
Avertissements
Inspect before each use. Do not use if damaged.
Spécifications techniques
Carrying Case Material
Leather
External Width
1.5"
Product Range
-
External Height
7.38"
External Depth
6"
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit